176295-1 | |
---|---|
DigiKey Part Number | A122362-ND |
Manufacturer | |
Manufacturer Product Number | 176295-1 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176295-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 2 | |
Row Spacing | 0.181" (4.60mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.02000 | ¥6.02 |
10 | ¥5.74600 | ¥57.46 |
25 | ¥5.49000 | ¥137.25 |
50 | ¥5.41320 | ¥270.66 |
100 | ¥4.73050 | ¥473.05 |
250 | ¥4.55348 | ¥1,138.37 |
500 | ¥4.45388 | ¥2,226.94 |