175154-1 | |
---|---|
DigiKey Part Number | A106898-ND |
Manufacturer | |
Manufacturer Product Number | 175154-1 |
Description | CONN TAB 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175154-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥1.01000 | ¥10.10 |
25 | ¥1.00160 | ¥25.04 |
50 | ¥0.99000 | ¥49.50 |
100 | ¥0.91450 | ¥91.45 |
250 | ¥0.75168 | ¥187.92 |
500 | ¥0.73508 | ¥367.54 |