175155-1 | |
---|---|
DigiKey Part Number | A106278-ND |
Manufacturer | |
Manufacturer Product Number | 175155-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175155-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.94400 | ¥9.44 |
25 | ¥0.87680 | ¥21.92 |
50 | ¥0.83240 | ¥41.62 |
100 | ¥0.78730 | ¥78.73 |
250 | ¥0.73296 | ¥183.24 |
500 | ¥0.69060 | ¥345.30 |
1,000 | ¥0.65449 | ¥654.49 |
3,000 | ¥0.60618 | ¥1,818.54 |