175155-2 | |
---|---|
DigiKey Part Number | A106900-ND |
Manufacturer | |
Manufacturer Product Number | 175155-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 175155-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.91100 | ¥9.11 |
25 | ¥0.85040 | ¥21.26 |
50 | ¥0.80460 | ¥40.23 |
100 | ¥0.76190 | ¥76.19 |
250 | ¥0.70900 | ¥177.25 |
500 | ¥0.66828 | ¥334.14 |
1,000 | ¥0.63322 | ¥633.22 |
3,000 | ¥0.58651 | ¥1,759.53 |