1744416-4 | |
---|---|
DigiKey Part Number | A116476-ND |
Manufacturer | |
Manufacturer Product Number | 1744416-4 |
Description | CONN RCPT HSG 4POS 3.96MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744416-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.47900 | ¥24.79 |
25 | ¥2.46960 | ¥61.74 |
50 | ¥2.41860 | ¥120.93 |
100 | ¥2.06720 | ¥206.72 |
250 | ¥1.86000 | ¥465.00 |
500 | ¥1.75674 | ¥878.37 |
1,000 | ¥1.53983 | ¥1,539.83 |
3,000 | ¥1.52946 | ¥4,588.38 |