1744201-1 | |
---|---|
DigiKey Part Number | A107931TR-ND - Tape & Reel (TR) A107931CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1744201-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1744201-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 19.7µin (0.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.51100 | ¥15.11 |
25 | ¥1.40240 | ¥35.06 |
50 | ¥1.33000 | ¥66.50 |
100 | ¥1.25770 | ¥125.77 |
250 | ¥1.17104 | ¥292.76 |
500 | ¥1.10356 | ¥551.78 |
1,000 | ¥1.04576 | ¥1,045.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.96868 | ¥3,874.72 |
8,000 | ¥0.87711 | ¥7,016.88 |
12,000 | ¥0.77108 | ¥9,252.96 |
28,000 | ¥0.68915 | ¥19,296.20 |
100,000 | ¥0.59759 | ¥59,759.00 |