1744416-8 | |
---|---|
DigiKey Part Number | A116480-ND |
Manufacturer | |
Manufacturer Product Number | 1744416-8 |
Description | CONN RCPT HSG 8POS 3.96MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1744416-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.19000 | ¥6.19 |
10 | ¥5.98200 | ¥59.82 |
500 | ¥4.27078 | ¥2,135.39 |
1,000 | ¥3.74314 | ¥3,743.14 |
5,000 | ¥3.26585 | ¥16,329.25 |
10,000 | ¥3.10914 | ¥31,091.40 |