USP10976 | |
---|---|
DigiKey Part Number | 615-1086-ND |
Manufacturer | |
Manufacturer Product Number | USP10976 |
Description | THERM NTC 10KOHM 3892K RING LUG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Length - Lead Wire | 6.00" (152.4mm) | |
Mounting Type | Free Hanging | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.57000 | ¥50.57 |
10 | ¥37.90500 | ¥379.05 |
25 | ¥33.69320 | ¥842.33 |
50 | ¥32.00840 | ¥1,600.42 |
100 | ¥31.16690 | ¥3,116.69 |
500 | ¥26.11276 | ¥13,056.38 |
1,000 | ¥24.42803 | ¥24,428.03 |