NTCALUG01T103G501A | |
---|---|
DigiKey Part Number | 56-NTCALUG01T103G501A-ND |
Manufacturer | |
Manufacturer Product Number | NTCALUG01T103G501A |
Description | NTC LUG01T 10K 2% 3984K G26 500M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Ring Lug |
Datasheet | Datasheet |
EDA/CAD Models | NTCALUG01T103G501A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | ±0.5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3984K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 19.69" (500.00mm) | |
Mounting Type | Free Hanging | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Ring Lug |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.76000 | ¥43.76 |
10 | ¥32.82300 | ¥328.23 |
25 | ¥29.17440 | ¥729.36 |
50 | ¥27.71460 | ¥1,385.73 |
200 | ¥26.98565 | ¥5,397.13 |
600 | ¥22.60953 | ¥13,565.72 |
1,000 | ¥21.15084 | ¥21,150.84 |