SUM70042E-GE3 | |
---|---|
DigiKey Part Number | 742-SUM70042E-GE3-ND |
Manufacturer | |
Manufacturer Product Number | SUM70042E-GE3 |
Description | N-CHANNEL 100-V (D-S) MOSFET D2P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 150A (Tc) 278W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 7.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6490 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 278W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.56000 | ¥23.56 |
10 | ¥19.79400 | ¥197.94 |
100 | ¥16.01490 | ¥1,601.49 |
500 | ¥14.23548 | ¥7,117.74 |
1,000 | ¥12.18918 | ¥12,189.18 |
2,000 | ¥11.47739 | ¥22,954.78 |
5,000 | ¥11.01140 | ¥55,057.00 |