USP7766 | |
---|---|
DigiKey Part Number | 615-1065-ND |
Manufacturer | |
Manufacturer Product Number | USP7766 |
Description | THERMISTOR NTC 10KOHM 3892K CLIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -55°C ~ 105°C | |
Length - Lead Wire | 36.00" (914.40mm) | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.56000 | ¥101.56 |
10 | ¥80.41500 | ¥804.15 |
25 | ¥76.18040 | ¥1,904.51 |
100 | ¥65.60040 | ¥6,560.04 |
500 | ¥61.36796 | ¥30,683.98 |
1,000 | ¥58.19380 | ¥58,193.80 |