P10K.520.6W.B.010.D | |
---|---|
DigiKey Part Number | 2952-P10K.520.6W.B.010.D-ND |
Manufacturer | |
Manufacturer Product Number | P10K.520.6W.B.010.D |
Description | SENSOR RTD RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 10 kOhms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 0.1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.54000 | ¥130.54 |
10 | ¥103.35300 | ¥1,033.53 |
25 | ¥97.91000 | ¥2,447.75 |
100 | ¥84.31220 | ¥8,431.22 |
450 | ¥78.87251 | ¥35,492.63 |
950 | ¥74.79296 | ¥71,053.31 |