TMP6331QDECTQ1 | |
---|---|
DigiKey Part Number | 296-TMP6331QDECTQ1TR-ND - Tape & Reel (TR) 296-TMP6331QDECTQ1CT-ND - Cut Tape (CT) 296-TMP6331QDECTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP6331QDECTQ1 |
Description | SENSOR PTC 100KOHM 1% X1SON |
Customer Reference | |
Detailed Description | PTC Thermistor 100 kOhms 0402 (1006 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance @ 25°C | 100 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | 2-X1SON (1x0.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥6.46900 | ¥64.69 |
25 | ¥5.17560 | ¥129.39 |
100 | ¥4.74280 | ¥474.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.55723 | ¥3,557.23 |