TT0P-10KC8-T105-1500 | |
---|---|
DigiKey Part Number | 1912-1039-ND |
Manufacturer | |
Manufacturer Product Number | TT0P-10KC8-T105-1500 |
Description | THERMISTOR NTC 10KOHM 3435K CLIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TEWA Sensors LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 105°C | |
Length - Lead Wire | 58.27" (1.48m) | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.42000 | ¥60.42 |
10 | ¥45.33500 | ¥453.35 |
100 | ¥37.27660 | ¥3,727.66 |
1,000 | ¥29.21656 | ¥29,216.56 |