1-2323743-4 | |
---|---|
DigiKey Part Number | 17-1-2323743-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2323743-4 |
Description | CONN PLUG HSG 14POS 2.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2323743-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.84800 | ¥48.48 |
25 | ¥4.42960 | ¥110.74 |
50 | ¥4.16800 | ¥208.40 |
100 | ¥3.99370 | ¥399.37 |
250 | ¥3.64660 | ¥911.65 |
500 | ¥3.47308 | ¥1,736.54 |
1,000 | ¥2.86532 | ¥2,865.32 |
2,500 | ¥2.60484 | ¥6,512.10 |