172342-1 | |
---|---|
DigiKey Part Number | A112669-ND |
Manufacturer | |
Manufacturer Product Number | 172342-1 |
Description | CONN PLUG HSG 15POS 4.14MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Natural 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 172342-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 3 | |
Row Spacing | 0.163" (4.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.16000 | ¥9.16 |
10 | ¥8.54500 | ¥85.45 |
500 | ¥6.48090 | ¥3,240.45 |
1,000 | ¥5.80489 | ¥5,804.89 |
5,000 | ¥5.24829 | ¥26,241.45 |
10,000 | ¥4.92075 | ¥49,207.50 |