163082-1 | |
---|---|
DigiKey Part Number | A99523-ND |
Manufacturer | |
Manufacturer Product Number | 163082-1 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163082-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.74300 | ¥87.43 |
25 | ¥8.42000 | ¥210.50 |
50 | ¥8.33960 | ¥416.98 |
200 | ¥7.52635 | ¥1,505.27 |
400 | ¥7.28230 | ¥2,912.92 |
600 | ¥6.63133 | ¥3,978.80 |
1,000 | ¥5.93979 | ¥5,939.79 |
2,600 | ¥5.53293 | ¥14,385.62 |