160859-1 | |
---|---|
DigiKey Part Number | A135165TR-ND - Tape & Reel (TR) A135165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160859-1 |
Description | CONN QC TAB 17-20AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.620" (15.75mm) | |
Length - Overall | 1.102" (27.99mm) | |
Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.055" ~ 0.091" (1.40mm ~ 2.31mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.84600 | ¥8.46 |
25 | ¥0.78800 | ¥19.70 |
50 | ¥0.74880 | ¥37.44 |
100 | ¥0.70770 | ¥70.77 |
250 | ¥0.65876 | ¥164.69 |
500 | ¥0.62066 | ¥310.33 |
1,000 | ¥0.58815 | ¥588.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.73121 | ¥2,559.24 |
7,000 | ¥0.66209 | ¥4,634.63 |
10,500 | ¥0.64047 | ¥6,724.93 |