1-87631-9 | |
---|---|
DigiKey Part Number | A25872-ND |
Manufacturer | |
Manufacturer Product Number | 1-87631-9 |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87631-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.97000 | ¥36.97 |
10 | ¥32.93500 | ¥329.35 |
25 | ¥32.76560 | ¥819.14 |
50 | ¥32.42880 | ¥1,621.44 |
100 | ¥29.23650 | ¥2,923.65 |
250 | ¥29.06824 | ¥7,267.06 |
500 | ¥26.88394 | ¥13,441.97 |
1,000 | ¥24.02752 | ¥24,027.52 |
2,500 | ¥22.17927 | ¥55,448.17 |