1-735075-5 | |
---|---|
DigiKey Part Number | 1-735075-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-735075-5 |
Description | CONN RCPT HSG 0.25 1POS BLACK |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-735075-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.49300 | ¥4.93 |
100 | ¥0.40720 | ¥40.72 |
1,000 | ¥0.33881 | ¥338.81 |
5,000 | ¥0.28416 | ¥1,420.80 |
10,000 | ¥0.24981 | ¥2,498.10 |