1-480704-1 | |
---|---|
DigiKey Part Number | A122741-ND |
Manufacturer | |
Manufacturer Product Number | 1-480704-1 |
Description | CONN PLUG HSG 6POS UNIV BRN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Brown |
Datasheet | Datasheet |
EDA/CAD Models | 1-480704-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.70000 | ¥2.70 |
10 | ¥2.42400 | ¥24.24 |
25 | ¥2.41720 | ¥60.43 |
50 | ¥2.36660 | ¥118.33 |
100 | ¥2.02210 | ¥202.21 |
250 | ¥1.82000 | ¥455.00 |
500 | ¥1.78022 | ¥890.11 |