1-172158-2 | |
---|---|
DigiKey Part Number | 1-172158-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-172158-2 |
Description | CONN RCPT HSG 3POS 4.14MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Red 0.163" (4.14mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-172158-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.163" (4.14mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -20°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |