1-1105050-1 | |
---|---|
DigiKey Part Number | A106821-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105050-1 |
Description | CONTACT H.D. CRIMP PIN 22-26AWG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 22-26 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1-1105050-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥24.85100 | ¥248.51 |
25 | ¥24.72800 | ¥618.20 |
50 | ¥24.47340 | ¥1,223.67 |
100 | ¥22.06380 | ¥2,206.38 |
250 | ¥21.93724 | ¥5,484.31 |
500 | ¥20.28872 | ¥10,144.36 |
1,000 | ¥18.13308 | ¥18,133.08 |
2,500 | ¥16.73822 | ¥41,845.55 |