SSB-1202FR | |
---|---|
DigiKey Part Number | A126022-ND |
Manufacturer | |
Manufacturer Product Number | SSB-1202FR |
Description | HEATSHRINK BOOT BREAKOUT 2:1 BLK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot, Transition - Breakout, 2:1 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 2:1 | |
Shell Size - Insert | - | |
Features | Abrasion Resistant, Adhesive Coating, Corrosion Resistant, Flame Retardant, Weather Resistant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 1.600" (40.64mm) | |
Large Diameter Recovered | 0.500" (12.70mm) | |
Small Diameter Supplied | 0.500" (12.70mm) | |
Small Diameter Recovered | 0.150" (3.81mm) | |
Large Recovered Length | 2.570" (65.28mm) | |
Small Recovered Length | - | |
Total Length Supplied | 3.140" (79.76mm) | |
Total Length Recovered | 4.090" (103.89mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥345.83000 | ¥345.83 |
10 | ¥302.81300 | ¥3,028.13 |
25 | ¥289.72840 | ¥7,243.21 |
50 | ¥280.38380 | ¥14,019.19 |
100 | ¥271.03750 | ¥27,103.75 |
250 | ¥256.08352 | ¥64,020.88 |