ATUM-16/4-0-STK | |
---|---|
DigiKey Part Number | ATM164K-ND |
Manufacturer | |
Manufacturer Product Number | ATUM-16/4-0-STK |
Description | HEATSHRINK DUAL WALL 16MM X 4' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi-Flexible 0.630" (16.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.630" (16.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.070" (1.78mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 110°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.99000 | ¥256.99 |
5 | ¥216.44000 | ¥1,082.20 |
10 | ¥196.14900 | ¥1,961.49 |
25 | ¥182.61960 | ¥4,565.49 |
50 | ¥175.85440 | ¥8,792.72 |
100 | ¥171.79680 | ¥17,179.68 |