601967-1 | |
---|---|
DigiKey Part Number | 601967-1-ND |
Manufacturer | |
Manufacturer Product Number | 601967-1 |
Description | TOOL HAND CRIMPER 14-28AWG SIDE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Contacts | |
Wire Gauge or Range - AWG | 14-28 AWG | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,009.38000 | ¥8,009.38 |
5 | ¥7,733.18800 | ¥38,665.94 |
10 | ¥7,457.00200 | ¥74,570.02 |