201570-1 | |
---|---|
DigiKey Part Number | A25141-ND |
Manufacturer | |
Manufacturer Product Number | 201570-1 |
Description | CONN PIN 14AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 14 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 201570-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.59000 | ¥49.59 |
10 | ¥43.45400 | ¥434.54 |
25 | ¥42.31680 | ¥1,057.92 |
50 | ¥41.40700 | ¥2,070.35 |
100 | ¥38.90540 | ¥3,890.54 |
250 | ¥38.67736 | ¥9,669.34 |
500 | ¥36.17486 | ¥18,087.43 |
1,000 | ¥32.30714 | ¥32,307.14 |