2-1103216-3 | |
---|---|
DigiKey Part Number | 2-1103216-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103216-3 |
Description | INSERT MALE 108POS+1GND CRIMP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 108+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103216-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 108+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HTS HN.D | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
160 | ¥385.33488 | ¥61,653.58 |