2-1102291-1 | |
---|---|
DigiKey Part Number | A113057-ND |
Manufacturer | |
Manufacturer Product Number | 2-1102291-1 |
Description | CONN BASE BOTTOM ENTRY SZ8 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 8 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 2-1102291-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 8 | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.512" L x 1.713" W x 1.122" H (140.00mm x 43.50mm x 28.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Aluminum Oxide | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥731.02000 | ¥731.02 |
10 | ¥710.46400 | ¥7,104.64 |
25 | ¥679.57720 | ¥16,989.43 |