1-1103640-1 | |
---|---|
DigiKey Part Number | A106819-ND |
Manufacturer | |
Manufacturer Product Number | 1-1103640-1 |
Description | INSERT MALE 24POS+1GND SCREW |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 1-1103640-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 24+Ground | |
Size | 8 | |
Termination Style | Screw | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
640 | ¥289.22153 | ¥185,101.78 |