2-1103032-3 | |
---|---|
DigiKey Part Number | 2-1103032-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1103032-3 |
Description | INSERT MALE 64POS+1GND CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 64+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-1103032-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 64+Ground | |
Size | 8 | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD.M | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥549.89000 | ¥549.89 |
10 | ¥453.90400 | ¥4,539.04 |
25 | ¥421.89520 | ¥10,547.38 |
50 | ¥398.61880 | ¥19,930.94 |
100 | ¥389.89020 | ¥38,989.02 |