2-1103032-3

DigiKey Part Number
2-1103032-3-ND
Manufacturer
Manufacturer Product Number
2-1103032-3
Description
INSERT MALE 64POS+1GND CRIMP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 64+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-1103032-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
64+Ground
Size
8
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
HD.M
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥549.89000¥549.89
10¥453.90400¥4,539.04
25¥421.89520¥10,547.38
50¥398.61880¥19,930.94
100¥389.89020¥38,989.02