4-1105000-3 | |
---|---|
DigiKey Part Number | 4-1105000-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-1105000-3 |
Description | CONTACT HD CRMP PIN 13.5-15.5AWG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 13.5-15.5 AWG Tin |
Datasheet | Datasheet |
EDA/CAD Models | 4-1105000-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 13.5-15.5 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.30000 | ¥41.30 |
10 | ¥36.18100 | ¥361.81 |
25 | ¥35.23320 | ¥880.83 |
50 | ¥34.47460 | ¥1,723.73 |
100 | ¥32.39100 | ¥3,239.10 |
250 | ¥32.20180 | ¥8,050.45 |
500 | ¥30.11816 | ¥15,059.08 |
1,000 | ¥26.89803 | ¥26,898.03 |
2,500 | ¥25.00381 | ¥62,509.53 |