1102855-6 | |
---|---|
DigiKey Part Number | A121395-ND |
Manufacturer | |
Manufacturer Product Number | 1102855-6 |
Description | TOOL HAND INSERTION EWZG-RSZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥625.60000 | ¥625.60 |
5 | ¥579.69800 | ¥2,898.49 |
10 | ¥561.03100 | ¥5,610.31 |
25 | ¥537.27880 | ¥13,431.97 |