4-1105101-1 | |
---|---|
DigiKey Part Number | A122449-ND |
Manufacturer | |
Manufacturer Product Number | 4-1105101-1 |
Description | CONTACT H.D. CRIMP SKT 13.5AWG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 13.5 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 4-1105101-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13.5 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.56100 | ¥75.61 |
25 | ¥7.33640 | ¥183.41 |
50 | ¥7.26080 | ¥363.04 |
100 | ¥6.73940 | ¥673.94 |
250 | ¥6.62728 | ¥1,656.82 |
500 | ¥6.55504 | ¥3,277.52 |