1103016-1 | |
---|---|
DigiKey Part Number | A127669-ND |
Manufacturer | |
Manufacturer Product Number | 1103016-1 |
Description | MDL2.HD.18.STI.C |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Natural 18 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 18 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Contact Type | HD.M | |
Operating Temperature | - | |
Color | Natural | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.86000 | ¥161.86 |
10 | ¥158.51400 | ¥1,585.14 |
30 | ¥154.30000 | ¥4,629.00 |
50 | ¥146.71060 | ¥7,335.53 |
100 | ¥132.37750 | ¥13,237.75 |
250 | ¥131.53424 | ¥32,883.56 |
500 | ¥114.67088 | ¥57,335.44 |