66259-4 | |
---|---|
DigiKey Part Number | A25035-ND |
Manufacturer | |
Manufacturer Product Number | 66259-4 |
Description | CONN PIN 10AWG SILVER CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver Crimp 10 AWG Power, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66259-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 10 AWG | |
Contact Material | Copper | |
Contact Finish | Silver | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.84000 | ¥76.84 |
10 | ¥69.17600 | ¥691.76 |
25 | ¥65.16280 | ¥1,629.07 |
50 | ¥63.49140 | ¥3,174.57 |
100 | ¥61.82060 | ¥6,182.06 |
250 | ¥55.13704 | ¥13,784.26 |
500 | ¥51.79532 | ¥25,897.66 |
1,000 | ¥45.78042 | ¥45,780.42 |