22759/34-8-9 | |
---|---|
DigiKey Part Number | A132364-DS-ND |
Manufacturer | |
Manufacturer Product Number | 22759/34-8-9 |
Description | HOOK-UP DL STRND 8AWG WHT FEET |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up, Dual Wall Wire 133/29 White 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-W-22759 and MIL-C-27500 | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.73000 | ¥100.73 |
2 | ¥95.95000 | ¥191.90 |
3 | ¥93.22667 | ¥279.68 |
5 | ¥89.93000 | ¥449.65 |
7 | ¥87.80429 | ¥614.63 |
10 | ¥85.59600 | ¥855.96 |
25 | ¥80.15480 | ¥2,003.87 |
50 | ¥76.23720 | ¥3,811.86 |
100 | ¥72.48150 | ¥7,248.15 |
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)
![](http://media.digikey.com/Photos/NoPhoto/pna_en_tmb.jpg)