RW-200-E-1/4-0-SP | |
---|---|
DigiKey Part Number | A132156-DS-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-E-1/4-0-SP |
Description | HTSHRINK FLUOR HW 1/4" BLK METER |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.034" (0.87mm) | |
Material | ||
Features | Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 200°C | |
Shrink Temperature | 100°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.75000 | ¥666.75 |
5 | ¥625.07800 | ¥3,125.39 |
10 | ¥583.40400 | ¥5,834.04 |
25 | ¥554.23520 | ¥13,855.88 |
50 | ¥541.73500 | ¥27,086.75 |
100 | ¥529.23300 | ¥52,923.30 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/212/RW-200-E-1-1%5E4-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/212/RW-200-E-1-1%5E4-0-SP_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/212/RW-200-E-1-1%5E4-0-SP_tmb.jpg)