44A0211-8-9 | |
---|---|
DigiKey Part Number | 44A0211-8-9-ND |
Manufacturer | |
Manufacturer Product Number | 44A0211-8-9 |
Description | HOOK-UP STRND 8AWG 1000V WHITE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 AWG Hook-Up Wire 133/29 White 1000V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 133/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.206" (5.23mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 1000V | |
Operating Temperature | -65°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-81044 and MIL-C-27500 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥33.81746 | ¥16,908.73 |
1,000 | ¥32.11443 | ¥32,114.43 |
2,500 | ¥31.62780 | ¥79,069.50 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/001/202/863/MFG_TECONNCABLE_tmb%2864x64%29.jpg)