202651-2 | |
---|---|
DigiKey Part Number | 202651-2-ND |
Manufacturer | |
Manufacturer Product Number | 202651-2 |
Description | CONN RCPT HSG 23POS BLUE IN-LINE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23 Position Housing for Female Sockets Connector Blue Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 202651-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 23 | |
Pitch | - | |
Number of Rows | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Blue | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥401.10422 | ¥180,496.90 |