202649-4 | |
---|---|
DigiKey Part Number | 202649-4-ND |
Manufacturer | |
Manufacturer Product Number | 202649-4 |
Description | CONN RCPT HSG 11POS BLK IN-LINE |
Customer Reference | |
Detailed Description | 11 Position Housing for Female Sockets Connector Black Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 202649-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 11 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |