DPX40-12T0512 | |
---|---|
DigiKey Part Number | 285-DPX40-12T0512-ND |
Manufacturer | |
Manufacturer Product Number | DPX40-12T0512 |
Description | DC/DC DIN RAIL SUP 5V +/-12V 40W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DPX40-12T0512 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 3 | |
DC Voltage - Input (Min) | 9.5V | |
DC Voltage - Input (Max) | 18V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6A, 400mA, 400mA | |
Power (Watts) | 40W | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 4.92" L x 0.96" W x 2.27" H (125.0mm x 24.5mm x 57.6mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,543.11000 | ¥1,543.11 |
10 | ¥1,469.63700 | ¥14,696.37 |
25 | ¥1,382.36680 | ¥34,559.17 |
50 | ¥1,296.00800 | ¥64,800.40 |