DPX15-24WS05 | |
---|---|
DigiKey Part Number | 285-DPX15-24WS05-ND |
Manufacturer | |
Manufacturer Product Number | DPX15-24WS05 |
Description | DC/DC DIN RAIL SUPPLY 5V 15W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DPX15-24WS05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 9.5V | |
DC Voltage - Input (Max) | 36V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Applications | ITE (Commercial) | |
Efficiency | 85% | |
Operating Temperature | -40°C ~ 95°C | |
Size / Dimension | 4.92" L x 2.27" W x 0.97" H (125.0mm x 57.6mm x 24.5mm) | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,093.05000 | ¥1,093.05 |
10 | ¥1,047.16900 | ¥10,471.69 |
25 | ¥973.11160 | ¥24,327.79 |
50 | ¥909.48540 | ¥45,474.27 |