DPP960-48-3 | |
---|---|
DigiKey Part Number | DPP960-48-3-ND |
Manufacturer | |
Manufacturer Product Number | DPP960-48-3 |
Description | AC/DC DIN RAIL SUPPLY 48V 960W |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DPP960-48-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 340 ~ 575 VAC (3 Phase) | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 20A | |
Power (Watts) | 960W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Load Sharing | |
Size / Dimension | 10.86" L x 4.97" W x 4.68" H (275.8mm x 126.2mm x 4.41mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,511.74000 | ¥3,511.74 |