DPP480-48-1 | |
---|---|
DigiKey Part Number | 285-DPP480-48-1-ND |
Manufacturer | |
Manufacturer Product Number | DPP480-48-1 |
Description | AC/DC DIN RAIL SUPPLY 48V 480W |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DPP480-48-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 132 VAC, 176 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 480W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Universal Input | |
Size / Dimension | 4.68" L x 5.91" W x 4.88" H (118.9mm x 150.1mm x 124.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,972.90000 | ¥1,972.90 |
10 | ¥1,775.62500 | ¥17,756.25 |
25 | ¥1,758.05080 | ¥43,951.27 |
50 | ¥1,676.03160 | ¥83,801.58 |