TS20K80-T

DigiKey Part Number
1801-TS20K80-T-ND
Manufacturer
Manufacturer Product Number
TS20K80-T
Description
20A, 800V, STANDARD BRIDGE RECTI
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole TS4K
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
20 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, TS4K
Supplier Device Package
TS4K
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.69000¥9.69
10¥7.91400¥79.14
100¥6.15740¥615.74
500¥5.21898¥2,609.49
1,000¥4.25145¥4,251.45
2,000¥4.00220¥8,004.40
5,000¥3.81162¥19,058.10
10,000¥3.63570¥36,357.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.