TC7WH08FK,LJ(CT | |
---|---|
DigiKey Part Number | TC7WH08FKLJ(CTTR-ND - Tape & Reel (TR) TC7WH08FKLJ(CTCT-ND - Cut Tape (CT) TC7WH08FKLJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7WH08FK,LJ(CT |
Description | IC GATE AND 2CH 2-INP 8SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7WH08FK,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥2.42300 | ¥24.23 |
25 | ¥1.98240 | ¥49.56 |
100 | ¥1.48940 | ¥148.94 |
250 | ¥1.24592 | ¥311.48 |
500 | ¥1.09546 | ¥547.73 |
1,000 | ¥0.96922 | ¥969.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80946 | ¥2,428.38 |
6,000 | ¥0.72928 | ¥4,375.68 |
9,000 | ¥0.68851 | ¥6,196.59 |
15,000 | ¥0.64277 | ¥9,641.55 |
21,000 | ¥0.61572 | ¥12,930.12 |
30,000 | ¥0.58946 | ¥17,683.80 |
75,000 | ¥0.53194 | ¥39,895.50 |
150,000 | ¥0.53133 | ¥79,699.50 |