TLP250H(TP1,F) | |
---|---|
DigiKey Part Number | 264-TLP250H(TP1F)TR-ND - Tape & Reel (TR) 264-TLP250H(TP1,F)CT-ND - Cut Tape (CT) 264-TLP250H(TP1,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP250H(TP1,F) |
Description | X36 PB-F DRIVER COUPLER 8 GULL W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator Push-Pull, Totem Pole 3750Vrms 1 Channel 40kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | TLP250H(TP1,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 40kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 2.5 A | |
Data Rate | - | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Voltage - Forward (Vf) (Typ) | 1.57V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥10.99200 | ¥109.92 |
100 | ¥7.87890 | ¥787.89 |
500 | ¥6.65068 | ¥3,325.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥6.08506 | ¥9,127.59 |
3,000 | ¥5.80965 | ¥17,428.95 |
4,500 | ¥5.67209 | ¥25,524.40 |
7,500 | ¥5.52001 | ¥41,400.07 |
10,500 | ¥5.43130 | ¥57,028.65 |
15,000 | ¥5.34616 | ¥80,192.40 |