PJA3449-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJA3449-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJA3449-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJA3449-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJA3449-AU_R1_000A1 |
Description | SOT-23, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 2.2A (Ta) 1.25W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 2.2A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 299 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.25W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.48800 | ¥24.88 |
100 | ¥1.49420 | ¥149.42 |
500 | ¥1.38336 | ¥691.68 |
1,000 | ¥0.94068 | ¥940.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86594 | ¥2,597.82 |
6,000 | ¥0.82998 | ¥4,979.88 |
9,000 | ¥0.74698 | ¥6,722.82 |
30,000 | ¥0.73591 | ¥22,077.30 |
75,000 | ¥0.69165 | ¥51,873.75 |